- RS Stock No.:
- 123-2909
- Mfr. Part No.:
- 635.710.75
- Brand:
- Werma
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$163.71
(exc. GST)
$188.27
(inc. GST)
Units | Per unit |
1 + | $163.71 |
- RS Stock No.:
- 123-2909
- Mfr. Part No.:
- 635.710.75
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Werma KombiSIGN 40 Series Buzzer
Professional range of Werma buzzer from the KombiSIGN 40. All the buzzers are IP66 rated and available in black or grey. The buzzers can have a continuous or pulse tones.
2 or 8 Tone
Continuous or Pulse Tones
Black or Grey options available
IP66 rated
Panel Mount
Continuous or Pulse Tones
Black or Grey options available
IP66 rated
Panel Mount
Buzzer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Current Type | AC, DC |
Number Of Tones | 8 |
Diameter | 40 mm |
Application Type | Buzzer |
Minimum Decibel | 89dB |
Maximum Decibel | 95dB |
Series | KombiSIGN 40 |
Special Features | 8 Tones Selectable, High Output 8 Tone Siren With 89 to 95dB Adjustable Via DIP Switch |
Maximum Temperature | +60°C |
Minimum Temperature | -30°C |