- RS Stock No.:
- 123-2911
- Mfr. Part No.:
- 635.810.75
- Brand:
- Werma
8 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$184.11
(exc. GST)
$211.73
(inc. GST)
Units | Per unit |
1 + | $184.11 |
- RS Stock No.:
- 123-2911
- Mfr. Part No.:
- 635.810.75
- Brand:
- Werma
Legislation and Compliance
Product Details
Werma KombiSIGN 40 Series Buzzer
Professional range of Werma buzzer from the KombiSIGN 40. All the buzzers are IP66 rated and available in black or grey. The buzzers can have a continuous or pulse tones.
2 or 8 Tone
Continuous or Pulse Tones
Black or Grey options available
IP66 rated
Panel Mount
Continuous or Pulse Tones
Black or Grey options available
IP66 rated
Panel Mount
WERMA Buzzer, 95dB Maximum Sound Output, 8 Tones - KombiSIGN 40 Series - 635.810.75
This buzzer from WERMA is an audible signalling device you can use to alert people to hazardous situations in your workplace. It's compatible with sound and lighting elements in the KombiSIGN 40 range for ease of assembly. The buzzer offers a choice of eight different tones, so you can choose the sound that best suits your needs.
Features & Benefits
• DIP switch for easy adjustment of tone and volume
• Broad operating temperature range of -30°C to +60°C for use in harsh conditions
• PC housing for resistance to abrasion and wear
• IP66 rating means it's dust-tight and protected against high-pressure water jets
• Broad operating temperature range of -30°C to +60°C for use in harsh conditions
• PC housing for resistance to abrasion and wear
• IP66 rating means it's dust-tight and protected against high-pressure water jets
Applications
• Laboratories and testing facilities
• Food and beverage industry
• Equipment manufacturing
• Food and beverage industry
• Equipment manufacturing
How loud is this buzzer?
This buzzer has a sound output range of 89 to 95dB, so it's loud enough to be heard over background noise for an effective signal.
Buzzer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
IP Rating | IP69K |
Current Type | AC, DC |
Number Of Tones | 8 |
Housing Colour | Black |
Diameter | 40 mm |
Application Type | Buzzer |
Minimum Decibel | 89dB |
Maximum Decibel | 95dB |
Series | KombiSIGN 40 |
Minimum Temperature | -30°C |
Maximum Temperature | +60°C |
Standards Met | CE, cULus |
Special Features | 8 Tones Selectable, High Output 8 Tone Siren With 89 to 95dB Adjustable Via DIP Switch |
Tone Type | Continuous, Pulse |
Housing Material | Polycarbonate |