- RS Stock No.:
- 193-3703
- Mfr. Part No.:
- 3SU1250-6KC10-1AA0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 193-3703
- Mfr. Part No.:
- 3SU1250-6KC10-1AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Acoustic signal device, compact 22 mm, round, metal, black, Continuous tone 2.4 kHz, sound pressure min. 90 dB/10 cm, with holder, operating voltage 110 V AC, screw terminal
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 V ac |
Current Type | AC |
Mounting Style | Front Mount |
Diameter | 29.5 mm |
Application Type | Buzzer |
Series | SIRIUS ACT |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |