- RS Stock No.:
- 371-6528
- Mfr. Part No.:
- PS1440P02BT
- Brand:
- TDK
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 371-6528
- Mfr. Part No.:
- PS1440P02BT
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
High sound output transducers
Requires external drive circuits to operate
Specifications
Attribute | Value |
---|---|
Supply Voltage | 0 → 15 V ac |
Decibels at 1 Metre | 80dB |
Current Type | AC |
Number Of Tones | 1 |
Mounting Style | PCB Mount |
Diameter | 14 mm |
Series | PS |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |