- RS Stock No.:
- 721-6542
- Mfr. Part No.:
- AE20M-230
- Brand:
- Moflash
12 in Global stock for delivery within 1 working day (+3 days for regional areas).
146 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$49.34
(exc. GST)
$56.74
(inc. GST)
Units | Per unit |
1 + | $49.34 |
- RS Stock No.:
- 721-6542
- Mfr. Part No.:
- AE20M-230
- Brand:
- Moflash
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Moflash Buzzer, 90dB, 230 V AC - AE20M Series - AE20M-230
This compact piezo buzzer from Moflash is ideal as a warning signal for industrial and commercial applications. It works by using a piezo crystal to push a diaphragm, generating a pressure wave that produces sound. As the buzzer consumes just 25mA of current, it's an energy-efficient choice. You can choose between a continuous or a pulsing tone, depending on your needs.
Features and Benefits
• Base made of ABS (acrylonitrile butadiene styrene) plastic for resistance to impact and corrosion
• Produces 90dB (decibels) of sound for a highly audible warning signal
• IP55 (ingress protection) rating for resistance to dust and low-pressure water jets
• Wide operating temperature range of -25°C to +55°C for use in demanding conditions
• Compact diameter of 43mm for use in panels with limited space
• Produces 90dB (decibels) of sound for a highly audible warning signal
• IP55 (ingress protection) rating for resistance to dust and low-pressure water jets
• Wide operating temperature range of -25°C to +55°C for use in demanding conditions
• Compact diameter of 43mm for use in panels with limited space
Applications
• Pest deterrent devices
• Automobile devices
• Production plant warning systems
• Automobile devices
• Production plant warning systems
How do I use this buzzer safely?
This buzzer produces sound waves from the oscillation of the piezoelectric diaphragm via a sound emission hole, meaning it's not sealed from the environment. This means you should be sure not to close the hole and remove obstacles within 15mm on the front side of the casing.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP55 |
Decibels at 1 Metre | 95dB |
Current Type | AC |
Number Of Tones | 1 |
Housing Colour | Black |
Mounting Style | Panel Mount |
Diameter | 43 mm |
Application Type | Buzzer |
Maximum Decibel | 95dB |
Series | AE20M |
Standards Met | CE Certified UKCA |
Maximum Temperature | +60°C |
Housing Material | ABS Plastic |
Tone Type | Continuous |
Minimum Temperature | -20°C |