SCHAEFFLER LOCKNUT-HOOK-KM8-9 62mm C Hook Wrench 240 mm
- RS Stock No.:
- 311-500
- Mfr. Part No.:
- LOCKNUT-HOOK-KM8-9
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$75.02
(exc. GST)
$86.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.02 |
*price indicative
- RS Stock No.:
- 311-500
- Mfr. Part No.:
- LOCKNUT-HOOK-KM8-9
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Maximum Jaw Capacity | 62mm | |
| Minimum Jaw Capacity | 58mm | |
| Overall Length | 240 mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Maximum Jaw Capacity 62mm | ||
Minimum Jaw Capacity 58mm | ||
Overall Length 240 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER locknut hook wrench is designed for locknuts KM version with a single wrench size of SW. It is supplied as one piece and is part of the LOCKNUT HOOK KM0 16 SET.
Diameter min 58 mm
Diameter max 62 mm
Diameter max 62 mm
Related links
- SCHAEFFLER LOCKNUT-HOOK-KM10-11 75mm C Hook Wrench 240 mm
- SCHAEFFLER LOCKNUT-HOOK-KM21-23 145mm C Hook Wrench 385 mm
- SCHAEFFLER LOCKNUT-HOOK-KM24-27 165mm C Hook Wrench 385 mm
- SCHAEFFLER LOCKNUT-HOOK-KM6 50mm C Hook Wrench 206 mm
- SCHAEFFLER LOCKNUT-HOOK-KM7 55mm C Hook Wrench 206 mm
- SCHAEFFLER LOCKNUT-HOOK-KM17 115mm C Hook Wrench 335 mm
- SCHAEFFLER LOCKNUT-HOOK-KM5 36mm C Hook Wrench 170 mm
- SCHAEFFLER LOCKNUT-HOOK-KM36-40 245mm C Hook Wrench 568 mm