- RS Stock No.:
- 122-3539
- Mfr. Part No.:
- 4058075000223
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 122-3539
- Mfr. Part No.:
- 4058075000223
- Brand:
- LEDVANCE
Technical data sheets
Legislation and Compliance
Product Details
Ledvance LED Spot Dark Light
The introduction of this spotlight is part of the Ledvance luminaire family providing greater efficiency due to the integrated LED lighting. The lamps are a direct replacement for conventional 50 W halogen spotlights. The spotlight gives a concentrated light, which is better for accent lighting. The housing is diecast from aluminium with a PMMA (Acrylic) lens, finished in white.
Features and Benefits
Functional and minimalist design
Easy installation
Aluminium housing
Recessed light source for reduced glare
Beam angle: 36°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: 580 lm
Type of Protection: IP44
Easy installation
Aluminium housing
Recessed light source for reduced glare
Beam angle: 36°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: 580 lm
Type of Protection: IP44
Standards
CE, CB, TUEV SUED
Display/Accent Downlighters
Specifications
Attribute | Value |
---|---|
Type | Spotlight |
Voltage Rating | 230 V |
Depth | 56 mm |
Diameter | 70mm |
Wattage | 7 W |
Colour Temperature | 3000K |
Cut-out Size | 63mm |
Light Colour | Warm White |
Finish | White |