- RS Stock No.:
- 182-4250
- Mfr. Part No.:
- LF1D-J2F-2N-350
- Brand:
- Idec
Discontinued product
- RS Stock No.:
- 182-4250
- Mfr. Part No.:
- LF1D-J2F-2N-350
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
With their rugged construction LF1D series are ideal for machine tools, automated label and package inspection equipment, and food and beverage processing equipment. The design provides equally brilliant light at the center or edges of the units. The LF1D can be used where high pressure and high temperature wash downs are used.
Brightness:
Slim: 66.6 Lumens/Watt
Wide: 67.2 Lumens/Watt
Life: 70% of initial luminance at 50,000 Hrs
Slim: 66.6 Lumens/Watt
Wide: 67.2 Lumens/Watt
Life: 70% of initial luminance at 50,000 Hrs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Cabinet Light |
Cabinet Lighting Type | LED Illumination Unit |
Voltage Rating | 24 V dc |
Length | 510 mm |
Width | 84 mm |
Depth | 24.8 mm |
Wattage | 27.6 W |
Colour Temperature | 4700K |
Light Colour | Neutral White |
Current Rating | 1.25 A |
Series | LF1D-J |
Lamp Supplied | Yes |
Model | LF1D-J2F-2N-350 |