- RS Stock No.:
- 841-1394
- Mfr. Part No.:
- 4052899926141
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 841-1394
- Mfr. Part No.:
- 4052899926141
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Osram LIGHTIFY Downlight, Tunable White, Wireless Controlled LED Lamp
The Osram LIGHTIFY Downlight TW LED Lamp brings the future of lighting into your home. This retrofit LED Downlight is wirelessly networked via a gateway that works as a bridge between your wireless router and the lamp. The LIGHTIFY Downlight TW lamp can be controlled with an APP via your Smart phone or tablet, allowing you to dim or modify your light from cool to warm white from the comfort of your sofa and even when youre away. The LIGHTIFY technology allows for advance planning of complete daytime sequence giving great energy savings and also increased security, by simulating your occupancy with light when youre not at home. Osram LIGHTIFY is the networked solution that easily adapt at any time to your desires and lifestyle.
Convenient, simple operation via smart phone or tablet PC
Complete LIGHTIFY function
Easy to install and use
Comfortable planning in advance of complete daytime sequences
Simulates your occupancy with light even when you are not at home
Energy consumption overview
Can be flexibly expanded to include up to 50 light sources
Up to 80% less energy consumption compared with ordinary light bulbs
Adjustable colour temperature via Tuneable White 2,700K to 6,500K
Dimmable via LIGHTIFY
Lifetime up to 20,000 hours
Base GU10
Complete LIGHTIFY function
Easy to install and use
Comfortable planning in advance of complete daytime sequences
Simulates your occupancy with light even when you are not at home
Energy consumption overview
Can be flexibly expanded to include up to 50 light sources
Up to 80% less energy consumption compared with ordinary light bulbs
Adjustable colour temperature via Tuneable White 2,700K to 6,500K
Dimmable via LIGHTIFY
Lifetime up to 20,000 hours
Base GU10
Note
The Lamp can only be networked in combination with the LIGHTIFY Gateway Home.
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 230 V |
Length | 90 mm |
Width | 90 mm |
Dimensions | 82 (Dia.) x 90 mm |
Diameter | 82mm |
Wattage | 6.6 W |
Colour Temperature | 2700 → 6500K |
Light Colour | White |
Dimmable | Yes |
Cut-out Size | 75 (Dia.)mm |
Model | Downlight TW |
Lamp Base | GU10 |
EU Energy Efficiency Rating | A |
Series | LIGHTIFY |
Lamp Supplied | Yes |