- RS Stock No.:
- 184-1792
- Mfr. Part No.:
- 523240000
- Brand:
- Wurth Elektronik
On back order for despatch 13/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 250)
$0.927
(exc. GST)
$1.066
(inc. GST)
Units | Per unit | Per Bag* |
250 + | $0.927 | $231.75 |
*price indicative |
- RS Stock No.:
- 184-1792
- Mfr. Part No.:
- 523240000
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
To mount cables, tubes, pipes, etc. Fixable to every dust- and fat-free surface like metal, lacquer, plastic, timber, on-wall, paper. Hugh saving of labour because no drilling, screwing or riveting is necessary. Lacquer won't be damaged. Corrision retardant. Variable footprints. The compact constructions can be used for panels where little space is available.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Affixing Method | Adhesive |
Material | Nylon 66 |
Colour | Natural |
Length | 25.4mm |
Width | 25.4 mm |
Depth | 14.7mm |
Fire Behaviour | Self-extinguishing |
Operating Temperature Range | -30 → +85 °C |
Maximum Operating Temperature | +85°C |
Series | WA-CHAD |
Dimensions [L x W x D] | 25.4 x 25.4 x 14.7mm |