Clipsal Electrical White Cable Cover
- RS Stock No.:
- 282-2647
- Mfr. Part No.:
- 240CFJ-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$6.76
(exc. GST)
$7.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.76 |
*price indicative
- RS Stock No.:
- 282-2647
- Mfr. Part No.:
- 240CFJ-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cable Cover | |
| Colour | White | |
| Standards/Approvals | REACH, RoHS | |
| Series | 240 SF | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cable Cover | ||
Colour White | ||
Standards/Approvals REACH, RoHS | ||
Series 240 SF | ||
The Clipsal Electrical Cover Flange with a flange mounting support is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical White Cable Conduit Support Clip
- Clipsal Electrical White 2 Gang Frame
- Clipsal Electrical Black Cable Cover
- Clipsal Electrical White 25 mm Nominal Size ABS, White
- Clipsal Electrical White Faceplate & Mounting Plate
- Clipsal Electrical White 1 Gang, Iconic
- Clipsal Electrical White 1 Gang Blank Plate ABS Faceplate & Mounting Plate
- Clipsal Electrical White 80 mm Nominal Size Polypropylene, White
