Clipsal Electrical Black Cable Cover
- RS Stock No.:
- 282-3752
- Mfr. Part No.:
- 650/2N-BK
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$49.00
(exc. GST)
$56.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.00 |
*price indicative
- RS Stock No.:
- 282-3752
- Mfr. Part No.:
- 650/2N-BK
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cable Cover | |
| Colour | Black | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cable Cover | ||
Colour Black | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management cover is a neutral screen cable cover. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Related links
- Clipsal Electrical Black Cable Cover
- Clipsal Electrical Black 25 mm Nominal Size Polyvinyl Chloride, Black
- Clipsal Electrical Black 40 mm Nominal Size Polyvinyl Chloride, Black
- Clipsal Electrical Black PVC Saddle and spacer, 25mm Max. Bundle
- Clipsal Electrical Black Mains Connection Box
- Clipsal Electrical Black Mains Connection Box IP30
- Clipsal Electrical Black PVC Saddle and spacer, 20mm Max. Bundle
- Clipsal Electrical Black 25 mm Nominal Size Polycarbonate, Black
