- RS Stock No.:
- 900-1396
- Mfr. Part No.:
- 6004636
- Brand:
- Altech
Discontinued product
- RS Stock No.:
- 900-1396
- Mfr. Part No.:
- 6004636
- Brand:
- Altech
Technical data sheets
Legislation and Compliance
Product Details
PG thread nickel-plated locknuts
For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
PG thread.
Standard wrench used for tightening.
PG thread.
Specifications
Attribute | Value |
---|---|
Material | Nickel Plated Brass |
Thread Size | M63 x 1.5 |
Colour | Nickel |
IP Rating | IP68 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +300°C |
Series | 6004 |
For Use With | Strain Relief Cable Glands |