Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Management
Cable Grommets
Richco Black PVC 4.8mm Round for Maximum of 3.2mm Cable Dia.
RS Stock No.:
102-4170
Brand:
RS PRO
View all Cable Grommets
Discontinued product
RS Stock No.:
102-4170
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Conclamp
Black PVC grommets for 1.6 mm thick panels.
Attribute
Value
Grommet Type
Round
Maximum Cable Diameter
3.2mm
Panel Hole Diameter
4.8mm
Material
PVC
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+135°C
Maximum Panel Thickness
1.6mm