- RS Stock No.:
- 123-7449
- Mfr. Part No.:
- 435-00000 i-0/SF-PUR33-GN
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 123-7449
- Mfr. Part No.:
- 435-00000 i-0/SF-PUR33-GN
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HellermannTyton Heat Shrink Straight Joint Connector Kit
Heat shrink straight joint connectors are designed for installations in low voltage electrical networks. PVC, XLPE, PE, EPR utility and polymeric cables and wires can use this suitable application for jointing. Applications can be included underground, submerged, outdoor, indoor and for wiring ducts.
Features and Benefits
Impact proof two part transparent moulding shells
Compact optimised dimensions
Standard cable diameter indicated on the shells
Safe filling system (SF)
Ready for use immediately
Watertight longitudinally and transversely
Joint can be cast under influence of water
Compact optimised dimensions
Standard cable diameter indicated on the shells
Safe filling system (SF)
Ready for use immediately
Watertight longitudinally and transversely
Joint can be cast under influence of water
Applications:
Electrical installation
Electronics industry
Offshore Industry
Rail transportation sector
Shipbuilding
Solar plants
Wind turbines
Electronics industry
Offshore Industry
Rail transportation sector
Shipbuilding
Solar plants
Wind turbines
Standards
RoHS
Heat Shrink Cable Joints
Specifications
Attribute | Value |
---|---|
Cable Size | 5 x 2.5mm² |
Number of Cores | 5 |
Dimensions | 182 x 25mm |
Kit Includes | Assembly Instructions, Protective Gloves, PVC Insulating Tape, Relicon® Pur 33 Cast Resin Ready for Mixing Transparent Two- Champer Pouch, SF Fillers and Adapter, Sponge for Roughening the Cable, Transparent Moulding Shells |
Series | Relicon |
Application | Electrical Installation, Electronics Industry, In Installations Channels, Indoors, Offshore Industry, Outdoors, Rail Transportation Sector, Shipbuilding, Solar Plants, Submerged, Underground, Underwater, Wind Turbines, Wiring Duct |