Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Numbers", 10 → 136mm Cable, for Conductor

Subtotal (1 pack of 100 units)*

$12.88

(exc. GST)

$14.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$12.88$0.129

*price indicative

RS Stock No.:
556-022
Mfr. Part No.:
0826514:2
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Legend

Numbers

Series

SD-WMTBS

Minimum Cable Diameter

10mm

Maximum Cable Diameter

136mm

Cable Diameter Range

10 → 136mm

Colour

Yellow

For Use With

Conductor And Cable

COO (Country of Origin):
SE
The Phoenix Contact Marking Collar is designed for clear and effective identification of conductors, enhancing organisation and safety within electrical systems. The product features a vibrant yellow colour that stands out, making it easy to spot in various installations. With its slide-on mounting type, installation is quick and hassle-free, ensuring minimal downtime. Constructed from durable polyvinyl chloride, this collar is built to withstand the rigours of electrical environments while maintaining legibility over time. Its well-proportioned dimensions make it suitable for a range of applications, providing versatility for users in diverse sectors. The labelled design is specifically crafted for numbered identification, streamlining connections and enhancing overall system efficiency.

Easy slide on installation for a user friendly experience
Robust polyvinyl chloride construction ensures longevity
Distinctive yellow hue promotes visibility in any setting
Designed for numbered identification to facilitate meticulous organisation
Compatible with various conductor sizes providing adaptability across applications
Meets industry standards for wipe resistance ensuring durability against cleaning
Compact dimensions suitable for tight spaces without compromising readability

Related links