- RS Stock No.:
- 567-297
- Mfr. Part No.:
- 515-03957 HGDC2-5 T-PVC-WH
- Brand:
- HellermannTyton
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Reel of 1000
$34.41
(exc. GST)
$39.57
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 - 14 | $34.41 | $0.034 |
15 - 49 | $33.83 | $0.034 |
50 + | $32.94 | $0.033 |
*price indicative |
- RS Stock No.:
- 567-297
- Mfr. Part No.:
- 515-03957 HGDC2-5 T-PVC-WH
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Helagrip PVC Cable Markers On Reels
Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available are 0-9, A-Z, and standard electrical symbols
Specifications
Attribute | Value |
---|---|
Affixing Method | Slide On |
Legend | T |
Minimum Cable Diameter | 2mm |
Maximum Cable Diameter | 5mm |
Colour | Black on White |
Length | 3.5mm |
Quantity | 1000 |
Printable | No |
Material | PVC |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Resistant To | Acids, Alkalis, Gasoline/Fuels |
Cable Diameter Range | 2 → 5mm |
Series | Helagrip |
Operating Temperature Range | -65 → +105 °C |