- RS Stock No.:
- 812-1120
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 812-1120
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Slide-On Cable Markers FM
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly or to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.
Made of finest PVC
Flat cable marker with unique oval shape
Oil and grease resistant
Flat cable marker with unique oval shape
Oil and grease resistant
Specifications
Attribute | Value |
---|---|
Affixing Method | Slide On |
Legend | G |
Minimum Cable Diameter | 3.5mm |
Maximum Cable Diameter | 7mm |
Colour | Black on Yellow |
Length | 5mm |
Quantity | 500 |
Material | PVC |
Resistant To | Greases, Oils |
Cable Diameter Range | 3.5 → 7mm |
Standards Met | RoHS Compliant |