RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 8 mm Cable Diameter
- RS Stock No.:
- 457-334
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
$27.86
(exc. GST)
$32.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 133 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.86 |
| 10 - 24 | $25.65 |
| 25 + | $23.15 |
*price indicative
- RS Stock No.:
- 457-334
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Maximum Cable Diameter | 8mm | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 10kV | |
| Standards/Approvals | EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 5m | ||
Braided Yes | ||
Maximum Cable Diameter 8mm | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 10kV | ||
Standards/Approvals EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | ||
RS PRO Fire Sleeve, 8 mm Diameter, 200 °C Maximum Operating Temperature
RS PRO Fire Sleeve is a high-performance solution designed to protect hoses, wires, and cables from extreme heat and occasional flames. Constructed from braided fibreglass yarns and coated with high-grade silicone rubber, this sleeve offers robust protection against molten splash, slag, and other industrial hazards.
Features and Benefits
Excellent Molten Splash and Flame Resistance: Provides superior protection in high-temperature environments.
Superb Abrasion and Moisture Resistance: Ensures durability and longevity in harsh conditions.
Very Flexible: Allows for easy installation and adaptability to various shapes and sizes.
Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses by shielding them from environmental damage.
Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency by reducing heat loss.
Protects Employees from Burns: Increases workplace safety by minimizing burn risks.
Applications
Industrial manufacturing
Automotive
Aerospace
Marine
Electrical installations
Additional Information
Meets standards: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL 94 V0, V1, V2
Dielectric Strength: ≥10 kV
Colour: Red
Material: Fiberglass Silicone Rubber
Sleeve Length: 1 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided, 5m Length
- RS PRO Braided Silicone Rubber Red Heavy Duty Power Connector, 5m Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Hex Nut, 5m Length 28 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Cable Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 5m Length
- RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 5m Length
- RS PRO Braided Acrylic Fibreglass Brown Pneumatic Regulator, 5m Length
- RS PRO Braided Fibreglass Natural Cable Sleeve, 5m Length
