- RS Stock No.:
- 195-1516
- Mfr. Part No.:
- 161-66400 HWPPMC30-PP/SS-BU
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 195-1516
- Mfr. Part No.:
- 161-66400 HWPPMC30-PP/SS-BU
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Hellermann Metal Content Cable Cover HWPPMC Series
HellermannTytons metal content ties protective sleeving is specifically designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections to be detected by standard metal-detecting equipment. Ideally suited for the installation of cabling in and around the manufacturing process.
Key Features
• Contains metal particles throughout for reliable detection
• Organises and protects cables and hoses
• Easy and fast application
• Removable and reusable
• Blue colour for enhanced visibility
• Ability to branch out at any point in any direction
• Available in a range of sizes to protect different bundle diameters
Applications
• Food industry
• Pharmaceutical industry
• Machinery
• Enclosures
• Electrical equipment
Standards
Test method: IEC 216
HWPPMC is particularly suitable for installation and maintenance for food-processing machines and in food-processing plants.
High metal-content for reliable detection with standard detection equipment
Quick and effortless to apply
Stainless steel preserves resistance to corrosion
Blue colour for enhanced visibility
Ideal solution for bundling and protecting cables and hoses
Highly flexible
Very good abrasion protection
Special profile enables branching off cable at any point
Can be removed and reused
Handy applicator tool included
Quick and effortless to apply
Stainless steel preserves resistance to corrosion
Blue colour for enhanced visibility
Ideal solution for bundling and protecting cables and hoses
Highly flexible
Very good abrasion protection
Special profile enables branching off cable at any point
Can be removed and reused
Handy applicator tool included
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 30mm |
Colour | Blue |
Sleeve Length | 25m |
Braided | Yes |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +100°C |
Fire Behaviour | Halogen Free |
Wall Thickness | 1.3mm |
Series | HWPPMC |