HellermannTyton Metal Detectable Polypropylene Blue Cable Sleeve, 16mm Diameter, 25m Length, Helawrap HWPPMC Series
- RS Stock No.:
- 829-6111
- Mfr. Part No.:
- 161-66100 HWPPMC16-PP/SS-BU
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 829-6111
- Mfr. Part No.:
- 161-66100 HWPPMC16-PP/SS-BU
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Hellermann Metal Content Cable Cover HWPPMC Series
HellermannTytons metal content ties protective sleeving is specifically designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections to be detected by standard metal-detecting equipment. Ideally suited for the installation of cabling in and around the manufacturing process.
Key Features
• Contains metal particles throughout for reliable detection
• Organises and protects cables and hoses
• Easy and fast application
• Removable and reusable
• Blue colour for enhanced visibility
• Ability to branch out at any point in any direction
• Available in a range of sizes to protect different bundle diameters
Applications
• Food industry
• Pharmaceutical industry
• Machinery
• Enclosures
• Electrical equipment
Standards
Test method: IEC 216
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 16mm |
Colour | Blue |
Material | Metal Detectable Polypropylene |
Sleeve Length | 25m |
Braided | No |
Minimum Cable Diameter | 13mm |
Maximum Cable Diameter | 16mm |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +110°C |
Fire Behaviour | Self-extinguishing |
Wall Thickness | 0.8mm |
Series | Helawrap HWPPMC |