HellermannTyton Spiral Wrap, I.D 16mm, 150mm Polyamide 6 SBPA16 Series
- RS Stock No.:
- 433-685
- Mfr. Part No.:
- 161-42300
- Brand:
- HellermannTyton
Subtotal (1 box of 30 metres)*
$678.14
(exc. GST)
$779.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $678.14 | $22.605 |
*price indicative
- RS Stock No.:
- 433-685
- Mfr. Part No.:
- 161-42300
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Minimum Cable Diameter | 20mm | |
| Maximum Cable Diameter | 150mm | |
| Colour | Natural | |
| Internal Diameter | 16mm | |
| Material | Polyamide 6 | |
| Maximum Bundle Diameter | 150mm | |
| Series | SBPA16 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Minimum Cable Diameter 20mm | ||
Maximum Cable Diameter 150mm | ||
Colour Natural | ||
Internal Diameter 16mm | ||
Material Polyamide 6 | ||
Maximum Bundle Diameter 150mm | ||
Series SBPA16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Spiral binding for diameter range 20mm to 150mm made from PA6 in natural color, 30m length. Cables branch out at any point. Wide range of diameters and colors available.
Organizes and protects cables and hoses
Very good protection against abrasion
Suitable for retro-fitting
Very good protection against abrasion
Suitable for retro-fitting
Related links
- HellermannTyton Spiral Wrap 150mm PEFR SBPEFR16 Series
- HellermannTyton Spiral Wrap 150mm polyethylene (PE) SBPE Series
- HellermannTyton Spiral Wrap 150mm Polyethylene SBPE Series
- HellermannTyton Spiral Wrap 150mm PEFR SBPEFR Series
- HellermannTyton Spiral Wrap 150mm Metal Detectable PE SBPEMC Series
- HellermannTyton Spiral Wrap 150mm PA 6 nylon SBPAV0 Series
- HellermannTyton Spiral Wrap 16mm Polypropylene Helawrap Series
- HellermannTyton Spiral Wrap 130mm Polyamide 6.6 (PA66) Helawrap Series
