RND Cable Ties, 520mm x 7.9 mm, Steel Stainless Steel

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-668
Mfr. Part No.:
RND 475-00733
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Length

520mm

Width

7.9 mm

Colour

Steel

Material

Stainless Steel

Type

Non-Releasable

RoHS Status: Exempt

COO (Country of Origin):
CN
The RND Stainless Steel Cable Tie offers an unparalleled combination of robustness and ease of use, featuring a unique locking mechanism that incorporates a small ball. Designed to withstand harsh environments, the cable tie excels in acid resisting and anti corrosion properties, making it the perfect choice for demanding applications. With a high tensile strength, it provides reliable performance for securing cables and other items under varying temperature conditions. Whether in industrial settings or for personal projects, this product ensures that your cables are secured without the risk of accidental release. Experience a blend of functionality and premium quality with this innovative solution tailored for durability and reliability.

Unique locking structure provides secure fastening
Crafted from high quality stainless steel for long lasting use
Resistant to acids and corrosion for durability in tough conditions
High tensile strength ensures cables and items remain securely tied
Wide temperature range accommodates various environmental factors
Versatile design suitable for both industrial and personal applications