Panduit Cable Tie, Black Nylon
- RS Stock No.:
- 617-034
- Distrelec Article No.:
- 303-72-810
- Mfr. Part No.:
- PLT7LH-C6120
- Brand:
- Panduit
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-034
- Distrelec Article No.:
- 303-72-810
- Mfr. Part No.:
- PLT7LH-C6120
- Brand:
- Panduit
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Colour | Black | |
| Material | Nylon | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -20°C | |
| Tensile Strength | 533N | |
| Series | PLT | |
| Maximum Operating Temperature | 90°C | |
| Maximum Bundle Diameter | 178mm | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Colour Black | ||
Material Nylon | ||
UV Resistant Yes | ||
Minimum Operating Temperature -20°C | ||
Tensile Strength 533N | ||
Series PLT | ||
Maximum Operating Temperature 90°C | ||
Maximum Bundle Diameter 178mm | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- HR
