HPM Cable Tie, 480 mm x 10mm, Orange Plastic
- RS Stock No.:
- 273-1360
- Mfr. Part No.:
- RHH01
- Brand:
- HPM
Subtotal (1 unit)*
$17.77
(exc. GST)
$20.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 273-1360
- Mfr. Part No.:
- RHH01
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Length | 480mm | |
| Product Type | Cable Tie | |
| Width | 10mm | |
| Colour | Orange | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Length 480mm | ||
Product Type Cable Tie | ||
Width 10mm | ||
Colour Orange | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The HPM hang and hold extension straps can organise extension leads and it is designed to carry leads and hoses up to 5kg.
Easy to store and easy to carry around
Long life 6000 hrs
Related links
- Veto Pro Pac Bulk Storage Panel 480 mm x 10mm x 420 mm
- RS PRO Cable Tie 480 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 480 mm x 12.7mm, Black Polyamide 66
- RS PRO Black Screw Cable Tie Mount 4.8 mm x 10mm x 15 mm
- RS PRO Natural Push Tie Cable Tie Mount 8.1 mm x 10mm x 20.5 mm
- HellermannTyton Natural Cable Tie Mount 8.3 mm x 10mm x 22.4 mm
- RS PRO Natural Screw Cable Tie Mount 5.1 mm x 10mm x 15 mm
- RS PRO White Screw Cable Tie Mount 5 mm x 10mm x 15 mm
