HellermannTyton Cable Tie, Releasable, 630mm x 5.26 mm, Black Polyester Coated Stainless Steel, Pk-100
- RS Stock No.:
- 705-6479
- Mfr. Part No.:
- 111-91180
- Brand:
- HellermannTyton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 705-6479
- Mfr. Part No.:
- 111-91180
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
MLT Stainless Steel Cable Ties
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining.
Features and Benefits
• Heavy duty cable tie
• Fire resistant
• Releasable and reusable
• Available with a polyester coating for the prevention of corrosion
Specifications
Attribute | Value |
---|---|
Length | 630mm |
Width | 5.26 mm |
Colour | Black |
Material | Polyester Coated Stainless Steel |
Type | Releasable |
Quantity | 100 |
Minimum Operating Temperature | -80°C |
Maximum Operating Temperature | +538°C |
Tensile Strength | 420N |
Series | MLT24SSC5 |
Maximum Bundle Diameter | 180mm |