- RS Stock No.:
- 812-5453
- Mfr. Part No.:
- 7TCG009660R0108 TY527MR-PDT
- Brand:
- Thomas & Betts
Discontinued product
- RS Stock No.:
- 812-5453
- Mfr. Part No.:
- 7TCG009660R0108 TY527MR-PDT
- Brand:
- Thomas & Betts
Technical data sheets
Legislation and Compliance
Product Details
Ty-Rap® Detectable Cable Ties
Ty-Rap® detectable cable ties incorporate a unique patented compound that can be detected by X-ray equipment, metal detectors and visual inspection equipment. They are widely used, particularly for applications in the food, pharmaceutical, chemical & compounds manufacturing and tyre & air-bag manufacturing industries. Their specialised applications extend to any contamination-sensitive industry where cable tie residuals (cut tails) and/or accessories are not permitted in the finished product. Ty-Rap® detectable cable ties help reduce risks of product contamination and contribute towards meeting the Hazard Analysis Critical Control Points (HACCP) EU Directive.
Detectable by metal detectors set at minimum 1.5mm diameter ferrous sphere
Detectable by X-ray equipment
Bright blue colour for easy visual detection
Halogen-free
High performance stainless steel locking device
Detectable by X-ray equipment
Bright blue colour for easy visual detection
Halogen-free
High performance stainless steel locking device
Specifications
Attribute | Value |
---|---|
Length | 340mm |
Width | 6.86 mm |
Colour | Blue |
Material | Polypropylene |
Type | Non-Releasable |
Quantity | 50 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Fire Behaviour | Halogen Free |
Tensile Strength | 267N |
Series | Ty-Rap |
Maximum Bundle Diameter | 89mm |