- RS Stock No.:
- 125-1632
- Brand:
- Cablofil International
Discontinued product
- RS Stock No.:
- 125-1632
- Brand:
- Cablofil International
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Cablofil Cantilever Arms
PVC cantilever support arms for PVC condiut.
Cablofil Medium Duty PVC Cable Tray
PVC cable tray is corrosion free and has excellent fire resistance. It is also resistant to chemical agents, moisture and saline environments.
Easy to install
Eco-friendly: PVC is 100% recyclable
Can be installed inside and outside
Suitable for use in chemical or petrochemical industries, paper or food processing
Suitable for use in commercial environments like storage areas, car parks offices and service ducts
RoHS compliant
Eco-friendly: PVC is 100% recyclable
Can be installed inside and outside
Suitable for use in chemical or petrochemical industries, paper or food processing
Suitable for use in commercial environments like storage areas, car parks offices and service ducts
RoHS compliant
Specifications
Attribute | Value |
---|---|
Accessory Type | Cantilever Arm |
Material | PVC |
Tray and Basket Type | Cable Tray |
Series | PCT |
For Use With | PVC Cable Tray 150 mm Wide |
Standards Met | EN 61537 |