Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900/100 100 mm 100mm

Subtotal (1 unit)*

$20.94

(exc. GST)

$24.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.94

*price indicative

RS Stock No.:
282-3767
Mfr. Part No.:
900/100/100P-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Cable Trunking Accessory

Material

Polyvinyl Chloride

Accessory Type

End Cap

Colour

Grey

Series

900/100

Standards/Approvals

RoHS

Width

100mm

Height

100mm

COO (Country of Origin):
AU
The Clipsal Electrical Maxi Duct Fittings, End Plugs is a green premium sustainable product. It is free of substances of very high concern above the threshold.

Mercury free

Toxic heavy metal free

Related links