Clipsal Electrical PL351 Black, W35 mm x, L150 mm
- RS Stock No.:
- 282-3066
- Mfr. Part No.:
- PL35150DW
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$223.10
(exc. GST)
$256.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.10 |
*price indicative
- RS Stock No.:
- 282-3066
- Mfr. Part No.:
- PL35150DW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cable Trunking | |
| Width | 35 mm | |
| Colour | Black | |
| Length | 150mm | |
| Series | PL351 | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cable Trunking | ||
Width 35 mm | ||
Colour Black | ||
Length 150mm | ||
Series PL351 | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management Skirting Duct is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical PL351 Black L125 mm
- Clipsal Electrical PL351 White L150 mm
- Clipsal Electrical PL351 White, W35 mm x
- Clipsal Electrical PL351 White L125 mm
- Clipsal Electrical PL50 White L150 mm
- Clipsal Electrical PL50 Silver L150 mm
- RS PRO White L2 m, Polyvinyl Chloride
- Clipsal Electrical PL50 Black, W50 mm x
