Clipsal Electrical 900 White, W43 mm x D18 mm, L18 mm, Polyvinyl Chloride
- RS Stock No.:
- 282-3781
- Mfr. Part No.:
- 900/16/16E-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$16.88
(exc. GST)
$19.41
(inc. GST)
Add 4 units to get free delivery
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.88 |
*price indicative
- RS Stock No.:
- 282-3781
- Mfr. Part No.:
- 900/16/16E-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Width | 43 mm | |
| Product Type | Cable Trunking | |
| Depth | 18mm | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 18mm | |
| Series | 900 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Width 43 mm | ||
Product Type Cable Trunking | ||
Depth 18mm | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 18mm | ||
Series 900 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management PVC Mini Duct fittings is a flat Elbows. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical 900 White L18 mm, Polyvinyl Chloride
- Clipsal Electrical 900 White L50 mm, Polyvinyl Chloride
- Clipsal Electrical 900 White L20 mm, Polyvinyl Chloride
- Clipsal Electrical 900 White L29 mm, Polyvinyl Chloride
- Clipsal Electrical 900 White L50 mm, Polyvinyl Chloride
- Clipsal Electrical 900 White L13 mm, Polyvinyl Chloride
- Clipsal Electrical 900 White L43 mm, Polyvinyl Chloride
- Clipsal Electrical 900 White L4 m, Polyvinyl Chloride
