Phoenix Contact Blue Slotted Panel Trunking - Open Slot, W30 mm x D40mm, L2m, PVC
- RS Stock No.:
- 804-5837
- Mfr. Part No.:
- 3240305
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 804-5837
- Mfr. Part No.:
- 3240305
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 30 mm | |
| Depth | 40mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Blue | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 30 mm | ||
Depth 40mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Blue | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
