- RS Stock No.:
- 837-1666
- Mfr. Part No.:
- 09130000
- Brand:
- Betaduct
Discontinued product
Alternative
Beta Duct 913 Black Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L2m, PVC
$15.93
Each (In a Pack of 12)
RS Stock No.: 209-9689
- RS Stock No.:
- 837-1666
- Mfr. Part No.:
- 09130000
- Brand:
- Betaduct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PVC Open Slot - Black
From Betaduct, this open slot PVC cable trunking is a versatile solution for cable management. The cable trunking has a snap on lid that allows easy access. The open slot construction also allows for cables to be threaded into and out of the trunking at any point.
The trunking also features pre-punched fixing slots to DIN 43659 for ease of chassis mounting. This cable trunking is ideal for any situation where cable protection and organization is required, such as power and network leads in office setups, or for IT applications.
The trunking also features pre-punched fixing slots to DIN 43659 for ease of chassis mounting. This cable trunking is ideal for any situation where cable protection and organization is required, such as power and network leads in office setups, or for IT applications.
Features and Benefits
Self-extinguishing PVC to UL94-V0 flammability rating
Suitable for temperatures up to +60°C
Fire rating approvals to UL94-V0, CSA C22·2
Lloyds Register listed
UK rail authority approvals listed
Suitable for temperatures up to +60°C
Fire rating approvals to UL94-V0, CSA C22·2
Lloyds Register listed
UK rail authority approvals listed
Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.
Specifications
Attribute | Value |
---|---|
Width | 25 mm |
Depth | 54mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Black |
Material | PVC |
Length | 2m |
Slot Type | Open |