- RS Stock No.:
- 878-1164
- Mfr. Part No.:
- 10430033
- Brand:
- Betaduct
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 878-1164
- Mfr. Part No.:
- 10430033
- Brand:
- Betaduct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Betaduct™ PVC Metric Open Slot Trunking
Betaduct™ PVC metric open slot provides lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. A smooth wire entry allows for quick and easy re-routing of wires.
Available in 13 sizes
Supplied with lid
Material: self-extinguishing PVC
Flammability: UL94 V-0 rated material
Slot pitch: 20 mm
Slot width: 8 mm
Webs: 12 mm
Service temperature rating: +15°C to +60°C
Supplied with lid
Material: self-extinguishing PVC
Flammability: UL94 V-0 rated material
Slot pitch: 20 mm
Slot width: 8 mm
Webs: 12 mm
Service temperature rating: +15°C to +60°C
Note
Standards
RoHS 2 compliant
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE
Betaduct™ Metric Slotted Trunking
Specifications
Attribute | Value |
---|---|
Width | 40 mm |
Depth | 60mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Series | Betaduct Metric |
Standards Met | CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR |