- RS Stock No.:
- 187-1373
- Mfr. Part No.:
- 10460032
- Brand:
- Betaduct
Discontinued product
Alternative
Beta Duct 1046 Grey Slotted Panel Trunking - Open Slot, W37.5 mm x D37.5mm, L2m, PVC
$20.249
Each (In a Pack of 12)
RS Stock No.: 209-9725
- RS Stock No.:
- 187-1373
- Mfr. Part No.:
- 10460032
- Brand:
- Betaduct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Closed Slot PVC Beta duct provides a lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. Available in 24 sizes.
Specifications
Attribute | Value |
---|---|
Width | 37.5 mm |
Depth | 37.5mm |
Trunking/Chain Type | Slotted Trunking Lid |
Colour | Grey |
Material | PVC |
Slot Type | Closed |
Fire Behaviour | Flame Retardant, Self-extinguishing |