- RS Stock No.:
- 122-1271
- Mfr. Part No.:
- MX-8B-WE
- Brand:
- Casio
6 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$11.24
(exc. GST)
$12.93
(inc. GST)
Units | Per unit |
1 + | $11.24 |
- RS Stock No.:
- 122-1271
- Mfr. Part No.:
- MX-8B-WE
- Brand:
- Casio
Technical data sheets
Legislation and Compliance
Product Details
Product Details
The Casio MX-8S-WE-S-UC basic desk model is a popular basic desk model with all of the required functions for everyday use. Its clear display creates excellent visibility and clarity, making it suitable for an array of environments.
Both solar and battery power assist the MX-8S-WE-S-UC, for additional versatility and longevity. The calculator is easy to use and performs the major basic functions: addition (with extra large key), subtraction, multiplication, division and percentage.
Features & Benefits
Dimensions
Specifications
Attribute | Value |
---|---|
Type | Desktop |
Display Lines | 1 |
Characters/Digits Per Line | 8 |
Model | MX-8B |
Power Source | Battery, Solar |
Battery Included | Yes |
Weight | 105g |
Battery Size | LR54 |
Height | 31mm |
Length | 137mm |
Colour | White |
Width | 103mm |