- RS Stock No.:
- 756-8985
- Mfr. Part No.:
- 23772
- Brand:
- Sylvania
Discontinued product
- RS Stock No.:
- 756-8985
- Mfr. Part No.:
- 23772
- Brand:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania Energy Saving Halogen Candle
The Sylvania Classic Eco candle is a straight replacement for incandescent lamps, offering an higher efficiency and energy saving. This halogen candle Lamp has a sparkling light output, instant illumination and generates less heat and less CO2 than incandescent lamps. The Sylvania Classic Eco Halogen lamp is identical in shape to standard incandescent light, but offers up to two times more average life. Ideal for commercial and domestic applications.
Direct replacement of Incandescent Candle lamp
More efficient - more savings
Up to two times more average life compared to incandescent lamps
Excellent colour rendering (CRI = 100)
Instant illumination
Sparkling light output
Less heat generation than incandescent lamp
Less CO2 emissions
Identical shape as standard incandescent lamp
Commercial and domestic application
100% dimmable
More efficient - more savings
Up to two times more average life compared to incandescent lamps
Excellent colour rendering (CRI = 100)
Instant illumination
Sparkling light output
Less heat generation than incandescent lamp
Less CO2 emissions
Identical shape as standard incandescent lamp
Commercial and domestic application
100% dimmable
Specifications
Attribute | Value |
---|---|
Wattage | 42 W |
Lamp Shape | Candle |
Lamp Base | SES / E14 |
Voltage Rating | 240 V |
Incandescent Equivalent Wattage | 55W |
Life Hours | 2000h |
Length | 97 mm |
Diameter | 35mm |
EU Energy Efficiency Rating | D |