Vishay, Surface Mount Ceramic Capacitor Kit 15 pieces
- RS Stock No.:
- 878-2343
- Mfr. Part No.:
- VJ0505QUARF1KIT
- Manufacturer:
- Vishay
View all Capacitor Kits
Legislation and Compliance
Product Details
QUAD HiFREQ VJ0505 MLCC Series
Features and Benefits:
Kit Contents:
Applications:
Specifications
Attribute | Value |
Number of Pieces | 15 |
Mounting Type | Surface Mount |
Dielectric Material | Ceramic |
Capacitance Range | 1 pF → 8.2pF |
Maximum Voltage | 250V |
Voltage Range | Maximum of 250V |
Discontinued product