- RS Stock No.:
- 172-6750
- Mfr. Part No.:
- V11
- Brand:
- KEMET
100 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$8.558
(exc. GST)
$9.842
(inc. GST)
Units | Per unit | Per Bag* |
100 + | $8.558 | $855.80 |
*price indicative |
- RS Stock No.:
- 172-6750
- Mfr. Part No.:
- V11
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
Mounting Kits
These Kemet brand durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.
Note
Screws and nuts are not supplied. The diameter is approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.
Specifications
Attribute | Value |
---|---|
Accessory Type | Clip |
For Use With | 76 mm Dia. Capacitor |
Material | Metal |
Diameter | 76mm |
Clip Diameter | 76mm |