Eaton 50A Cartridge Fuse, 51 x 292mm

Subtotal (1 unit)*

$449.01

(exc. GST)

$516.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$449.01

*price indicative

RS Stock No.:
244-328
Mfr. Part No.:
12TDLEJ50
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

50A

Fuse Size

51 x 292mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Fuse is engineered for precision and durability in transformer protection applications. Designed to operate at an impressive 12 kV, this fuse is a reliable choice for both indoor and outdoor installations. With its robust construction and advanced features, it provides exceptional backup functionality and boasts a breaking capacity of 63 kA, ensuring high performance in critical situations. The compact dimensions of 51 x 292 mm allow for easy integration into existing systems, while the innovative striker design enhances safety by providing a clear indication of fuse status. The product is compliant with key industry standards, ensuring that it meets the rigorous demands of modern electrical infrastructure.

Compact build facilitates seamless installation in diverse setups
Striker feature improves safety through clear operational feedback
Compliant with essential international standards for industry trust
Adaptable for various configurations, enhancing system flexibility
Efficient energy management with minimized watt losses

Related links