Eaton 15A Thermoplastic Cartridge Fuse, 2.68 x 1.57in

Subtotal (1 pack of 672 units)*

$15,430.70

(exc. GST)

$17,745.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$15,430.70$22.962

*price indicative

RS Stock No.:
260-723
Mfr. Part No.:
BK/HLT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

15A

Fuse Size

2.68 x 1.57in

Voltage Rating

60 Vdc, 125 Vac

Body Material

Thermoplastic

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Bussmann series HLT fuse holder is rated for 125 Vac and 60 Vdc, with a current rating of 15 A. It features a thermoplastic body and tin plated bifurcated copper terminal, designed for panel mounting. This fuse holder offers reliable protection and durability for electrical circuits.

RoHS compliant

Related links