Eaton 3A Cartridge Fuse, 142 x 20.6mm

Subtotal (1 pack of 10 units)*

$3,316.02

(exc. GST)

$3,813.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,316.02$331.602

*price indicative

RS Stock No.:
261-588
Mfr. Part No.:
5.5AMWNA3.0E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

3A

Fuse Size

142 x 20.6mm

Voltage Rating

5.5kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton fuse is designed for the protection of auxiliary transformers in AC voltage systems, with a 3 A amperage rating and a response time of 3E. It has a cylindrical shape with a diameter of 20 mm and a size of 142 x 20.6 mm.

Back up fuse according to IEC 60282-1 standard
For auxiliary transformer protection

Related links