Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Cartridge Fuses
Schurter 1.6A F Glass Cartridge Fuse, 5 x 20mm
RS Stock No.:
269-3854
Mfr. Part No.:
7010.3430
Brand:
Schurter
View all Cartridge Fuses
Available for back order.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$5.22
(exc. GST)
$6.00
(inc. GST)
Units
Per unit
1 +
$5.22
RS Stock No.:
269-3854
Mfr. Part No.:
7010.3430
Brand:
Schurter
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 7010.3430
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Miniature Fuses, Fast Acting
A range of glass fuses are ideal for protection for electrical circuits and consumer electronic.
Glass Body 5 x 20 mm
Fast acting, low breaking capacity
Approvals
VDE, SA, UL
Attribute
Value
Current Rating
1.6A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
125V ac
Body Material
Glass