- RS Stock No.:
- 729-6699
- Mfr. Part No.:
- 376582
- Brand:
- Fluke
Stocked by manufacturer – available for delivery 30/05/2024
Added
Price (ex. GST) Each
$13.16
(exc. GST)
$15.13
(inc. GST)
Units | Per unit |
1 + | $13.16 |
- RS Stock No.:
- 729-6699
- Mfr. Part No.:
- 376582
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 6.3 x 25mm |
Voltage Rating | 250V |