- RS Stock No.:
- 729-6716
- Mfr. Part No.:
- 871173
- Brand:
- Fluke
Stocked by manufacturer – available for delivery 11/06/2024
Added
Price (ex. GST) 1 Pack of 5
$31.57
(exc. GST)
$36.31
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 + | $31.57 | $6.314 |
*price indicative |
- RS Stock No.:
- 729-6716
- Mfr. Part No.:
- 871173
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Specifications
Attribute | Value |
---|---|
Current Rating | 630mA |
Fuse Size | 5 x 20mm |
Voltage Rating | 250V |