- RS Stock No.:
- 729-6719
- Mfr. Part No.:
- 830828
- Brand:
- Fluke
Stocked by manufacturer – available for delivery 06/06/2024
Added
Price (ex. GST) Each
$14.47
(exc. GST)
$16.64
(inc. GST)
Units | Per unit |
1 + | $14.47 |
- RS Stock No.:
- 729-6719
- Mfr. Part No.:
- 830828
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 10 x 35mm |
Voltage Rating | 600V |