- RS Stock No.:
- 729-6722
- Mfr. Part No.:
- 871202
- Brand:
- Fluke
Stocked by manufacturer – available for delivery 30/05/2024
Added
Price (ex. GST) 1 Pack of 5
$52.63
(exc. GST)
$60.52
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 + | $52.63 | $10.526 |
*price indicative |
- RS Stock No.:
- 729-6722
- Mfr. Part No.:
- 871202
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Fuse Size | 10 x 38mm |
Voltage Rating | 600V |