Fluke 315mA F Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 729-6753
- Mfr. Part No.:
- 2279339
- Brand:
- Fluke
Price (ex. GST) Each**
$19.80
(exc. GST)
$22.77
(inc. GST)
Stocked by manufacturer – available for delivery 07/01/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $19.80 |
**price indicative
- RS Stock No.:
- 729-6753
- Mfr. Part No.:
- 2279339
- Brand:
- Fluke
Attribute | Value |
---|---|
Current Rating | 315mA |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 1kV |