- RS Stock No.:
- 515-0778
- Mfr. Part No.:
- 2477 PJP 125 R05 28
- Brand:
- Tente
Discontinued product
- RS Stock No.:
- 515-0778
- Mfr. Part No.:
- 2477 PJP 125 R05 28
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Hospital Bed Castor Series 2470
2474 Swivel castor with central, total directional lock
2476 Swivel castor with central lock
Compatible with Mk III Kingsfund beds & general hospital bed use
Grey, non marking tread
Double ball bearing swivel head
Swivel head/wheel has precision ball bearings
Threadguard stem with cam hole for profile bars
Wheel axle with nut for easy maintenance
Kit contains 4 x castors, 1 operating bar
Material
Frame: Pressed steel, zinc chromatised
Housing: Synthetic plastic
Wheel centre: Polypropylene
Tread: TENTEprene (thermoplastic rubber)
2476 Swivel castor with central lock
Compatible with Mk III Kingsfund beds & general hospital bed use
Grey, non marking tread
Double ball bearing swivel head
Swivel head/wheel has precision ball bearings
Threadguard stem with cam hole for profile bars
Wheel axle with nut for easy maintenance
Kit contains 4 x castors, 1 operating bar
Material
Frame: Pressed steel, zinc chromatised
Housing: Synthetic plastic
Wheel centre: Polypropylene
Tread: TENTEprene (thermoplastic rubber)
Note
Kit suitable for Mk3/Mk4 Nesbit Evans Kingfund beds
Standards
EN 12530
Hospital Bed Castors, Wheels and Accessories
Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Load Capacity | 100kg |
Mounting Type | Stem |
Includes Brake | Yes |
Overall Height | 163mm |
Wheel Width | 32mm |
Rotation | Swivel |
Tyre Material | Rubber |
Weight Class | Medium Duty |
Hub Material | PP |
Hub Bearing Type | Ball Bearing |