HARTING Cat5 Right Angle Male RJ45 to Right Angle Male RJ45 Ethernet Cable, U/FTP, Green PVC Sheath, 0.5m
- RS Stock No.:
- 666-3635
- Mfr. Part No.:
- 09470304023
- Brand:
- HARTING
8 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$81.78
(exc. GST)
$94.05
(inc. GST)
Units | Per unit |
1 - 49 | $81.78 |
50 - 99 | $80.34 |
100 + | $78.26 |
- RS Stock No.:
- 666-3635
- Mfr. Part No.:
- 09470304023
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Cat5 RJ Industrial Fieldpatch Leads IP20 - Angled
Copper stranded conductor
Shielded
4-wire
PVC sheath
-40 to 70°C
Shielded
4-wire
PVC sheath
-40 to 70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 0.5m |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 1 Orientation | Right Angle |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Connector 2 Orientation | Right Angle |
Outer Sheath Material | PVC |
Sheath Colour | Green |
Wiring Configuration | Straight Through |